Conn Socket Strip SKT 42 POS 2mm Solder ST SMD Tray
3M 150242-2020-RB technical specifications.
| Contact Plating | Gold |
| Number of Contacts | 42 |
| Number of Rows | 2 |
| Packaging | Bulk |
| Pitch | 2mm |
| Radiation Hardening | No |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for 3M 150242-2020-RB to view detailed technical specifications.
No datasheet is available for this part.