
44-position, 2-row right-angle receptacle connector with 2mm pitch and 2mm row spacing. Features gold-plated copper alloy female socket contacts for mating, a thermoplastic housing, and a UL94 V-0 flammability rating. Designed for through-hole mounting with solder termination, this lead-free and RoHS compliant component offers a 1A current rating and 500V DC voltage rating.
3M 150244-5202-RB technical specifications.
| Contact Finish - Mating | GOLD |
| Contact Gender | Female |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Contact Shape | Square |
| Contact Type | Female Socket |
| Current Rating | 1A |
| Depth | 7.82mm |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Housing Color | Black |
| Insulation Color | Black |
| Insulation Material | Thermoplastic |
| Lead Free | Lead Free |
| Max Current Rating | 1A |
| Mount | Through Hole |
| Number of Positions | 44 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Package Quantity | 54 |
| Packaging | Tray |
| Pitch | 2mm |
| RoHS Compliant | Yes |
| Row Spacing | 2mm |
| Series | 1502 |
| Termination | Solder |
| Voltage Rating | 500V |
| DC Rated Voltage | 500V |
| RoHS | Compliant |
Download the complete datasheet for 3M 150244-5202-RB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.