
50-position, 2-row female socket strip for board-to-board applications. Features a 2mm pitch and straight, top-entry orientation for surface mount termination. Constructed with a black copper alloy housing and gold-plated contacts, it offers a 1A maximum current rating and operates from -55°C to 105°C. Lead-free and RoHS compliant, this component is supplied on tape and reel.
Checking distributor stock and pricing after the page loads.
| Color | Black |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Contact Type | Female Socket |
| Depth | 3.84mm |
| Gender | Female |
| Height | 4.65mm |
| Housing Color | Black |
| Lead Free | Lead Free |
| Length | 49.89mm |
| Max Current Rating | 1A |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Positions | 50 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Pitch | 0.079inch |
| RoHS Compliant | Yes |
| Row Spacing | 0.079inch |
| Series | 1502 |
| Termination | Solder |
| Width | 3.84mm |
| RoHS | Compliant |