4-position, 2-row unshrouded header with male pin contacts, designed for surface mount applications. Features gold-plated copper alloy contacts with a 1A current rating and 0.13-inch mating length. Operates within a -55°C to 105°C temperature range, with a 2mm pitch and 0.079-inch row spacing. Housing is black, UL94 V-0 flammability rated, and lead-free.
Sign in to ask questions about the 3M 151204-2320-RB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
3M 151204-2320-RB technical specifications.
| Color | Black |
| Contact Gender | Male |
| Contact Material | Copper Alloy |
| Contact Mating Length | 0.13inch |
| Contact Plating | Gold |
| Contact Type | Male Pin |
| Current Rating | 1A |
| Flammability Rating | UL94 V-0 |
| Height | 1.5mm |
| Housing Color | Black |
| Lead Free | Lead Free |
| Length | 3.99mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Positions | 4 |
| Number of Rows | 2 |
| Package Quantity | 400 |
| Packaging | Bulk |
| Pitch | 0.079inch |
| RoHS Compliant | Yes |
| Row Spacing | 0.079inch |
| Series | 1512 |
| Termination | Solder |
| Width | 3.94mm |
| RoHS | Compliant |
Download the complete datasheet for 3M 151204-2320-RB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.