80000913394 151206-7422-Rb =06/2Mm Hdr/2Ro W/Ra/.152 Int/30U/Rohs
Checking distributor stock and pricing after the page loads.
| Color | Black |
| Contact Mating Length | 0.152inch |
| Contact Plating | Gold |
| Contact Type | Male Pin |
| Mount | Through Hole |
| Number of Positions | 6 |
| Number of Rows | 2 |
| Package Quantity | 400 |
| Packaging | Bulk |
| Pitch | 0.079inch |
| RoHS Compliant | Yes |
| Row Spacing | 0.079inch |
| Series | 1512 |
| Termination | Solder |
| Weight | 1.37lb |
| RoHS | Compliant |