
6-position, 2-row unshrouded header with a 2mm pitch. Features male pin contacts made of copper alloy with gold plating, rated for 1.5A current and 500V voltage. Mounts via through-hole termination with a solder connection. Housing is black, with a contact mating length of 0.152 inches and a row spacing of 0.079 inches.
Sign in to ask questions about the 3M 151206-8422-TB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
3M 151206-8422-TB technical specifications.
| Color | Black |
| Contact Gender | Male |
| Contact Material | Copper Alloy |
| Contact Mating Length | 0.152inch |
| Contact Plating | Gold |
| Contact Type | Male Pin |
| Current Rating | 1.5A |
| Height | 1.5mm |
| Housing Color | Black |
| Lead Free | Contains Lead |
| Length | 6.05mm |
| Mount | Through Hole |
| Number of Contacts | 6 |
| Number of Positions | 6 |
| Number of Rows | 2 |
| Package Quantity | 700 |
| Packaging | Bulk |
| Pitch | 2mm |
| RoHS Compliant | No |
| Row Spacing | 0.079inch |
| Series | 1512 |
| Termination | Solder |
| Voltage Rating | 500V |
| Width | 3.94mm |
| RoHS | Not Compliant |
Download the complete datasheet for 3M 151206-8422-TB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.