
This 8-position rectangular connector features a current rating of 1.5A and a voltage rating of 500V. It is designed for through-hole mounting and is constructed with copper alloy contacts plated with gold. The connector is lead-free and RoHS compliant, with a packaging quantity of 400 pieces in bulk packaging.
3M 151208-8422-RB technical specifications.
| Color | Black |
| Contact Gender | Male |
| Contact Material | Copper Alloy |
| Contact Mating Length | 0.152inch |
| Contact Plating | Gold |
| Contact Type | Male Pin |
| Current Rating | 1.5A |
| Gender | Male |
| Lead Free | Lead Free |
| Mount | Through Hole |
| Number of Contacts | 8 |
| Number of Positions | 8 |
| Number of Rows | 2 |
| Package Quantity | 400 |
| Packaging | Bulk |
| Pitch | 0.079inch |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Row Spacing | 0.079inch |
| Series | 1512 |
| Termination | Through Hole |
| Voltage Rating | 500V |
| RoHS | Compliant |
Download the complete datasheet for 3M 151208-8422-RB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.