
This 10-position, 2-row rectangular connector features a surface mount design with gold-plated male pins. The contact mating length is 0.13 inch, and the pitch is 0.079 inch with a row spacing of 0.079 inch. The connector is available in a tape and reel packaging with 2250 pieces per pack. It is suitable for general use and is manufactured by 3M.
3M 151210-2320-RB-WC technical specifications.
| Color | Black |
| Contact Mating Length | 0.13inch |
| Contact Plating | Gold |
| Contact Type | Male Pin |
| Mount | Surface Mount |
| Number of Positions | 10 |
| Number of Rows | 2 |
| Package Quantity | 2250 |
| Packaging | Tape and Reel |
| Pitch | 0.079inch |
| Row Spacing | 0.079inch |
| Series | 1512 |
| Termination | Solder |
| RoHS | Compliant |
No datasheet is available for this part.