This 12-contact connector features a 2mm pitch and is designed for through hole mounting. The contacts are plated with gold. The connector is available in bulk packaging and is not radiation hardened. It is not compliant with RoHS regulations.
3M 151212-7321-TH technical specifications.
| Contact Plating | Gold |
| Mount | Through Hole |
| Number of Contacts | 12 |
| Number of Rows | 2 |
| Packaging | Bulk |
| Pitch | 2mm |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Termination | Solder |
| RoHS | Not CompliantNo |
Download the complete datasheet for 3M 151212-7321-TH to view detailed technical specifications.
No datasheet is available for this part.