
Board connector featuring 12 male pin contacts arranged in 2 rows with a 0.079 inch pitch. This straight, through-hole mount receptacle offers a 1.5A current rating and gold-plated copper alloy contacts for reliable connection. The black polyester insulator has a UL94 V-0 flammability rating and a maximum operating temperature of 105°C. Includes solder termination and is supplied in tray packaging.
Sign in to ask questions about the 3M 151212-8322-TB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
3M 151212-8322-TB technical specifications.
| Approvals | UL |
| Color | Black |
| Contact Material | Copper Alloy |
| Contact Mating Length | 0.13inch |
| Contact Plating | Gold |
| Contact Type | Male Pin |
| Current Rating | 1.5A |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Height | 1.5mm |
| Housing Color | Black |
| Insulation Material | Polyester |
| Lead Free | Contains Lead |
| Lead Length | 3m |
| Length | 3m |
| Max Operating Temperature | 105°C |
| Mount | Through Hole |
| Number of Contacts | 12 |
| Number of Positions | 12 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 500 |
| Packaging | Tray |
| Pitch | 0.079inch |
| RoHS Compliant | No |
| Row Spacing | 0.079inch |
| Sensing Distance | 3m |
| Series | 1512 |
| Termination | Solder |
| Weight | 1.25lb |
| Width | 3.94mm |
| RoHS | Not Compliant |
Download the complete datasheet for 3M 151212-8322-TB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.