
12-position, 2-row unshrouded header with a 2mm pitch. Features straight, through-hole mounting with solder termination. Male pin contacts are copper alloy with gold plating, rated for 1.5A. Operates within a -55°C to 105°C temperature range. Black housing and contacts.
Sign in to ask questions about the 3M 151212-8422-TB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
3M 151212-8422-TB technical specifications.
| Color | Black |
| Contact Material | Copper Alloy |
| Contact Mating Length | 0.152inch |
| Contact Plating | Gold |
| Contact Type | Male Pin |
| Current Rating | 1.5A |
| Depth | 3.94mm |
| Gender | Male |
| Housing Color | Black |
| Lead Free | Contains Lead |
| Length | 11.98mm |
| Max Current Rating | 1.5A |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Contacts | 12 |
| Number of Positions | 12 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 500 |
| Packaging | Tray |
| Pitch | 2mm |
| RoHS Compliant | No |
| Row Spacing | 0.079inch |
| Series | 1512 |
| Termination | Solder |
| Weight | 1.25lb |
| Width | 3.94mm |
| RoHS | Not Compliant |
Download the complete datasheet for 3M 151212-8422-TB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
