This 20-position 2-row shrouded header features a current rating of 1.5A and is designed for through-hole mounting. The header is made of copper alloy with a gold plating and has a black housing color. It is lead-free and RoHS compliant, packaged in bulk quantities of 400. The header has a pitch of 0.079inch and a row spacing of 0.079inch.
Checking distributor stock and pricing after the page loads.
| Color | Black |
| Contact Material | Copper Alloy |
| Contact Mating Length | 0.152inch |
| Contact Plating | Gold |
| Contact Type | Male Pin |
| Current Rating | 1.5A |
| Gender | Male |
| Housing Color | Black |
| Lead Free | Lead Free |
| Mount | Through Hole |
| Number of Contacts | 20 |
| Number of Positions | 20 |
| Number of Rows | 2 |
| Package Quantity | 400 |
| Packaging | Bulk |
| Pitch | 0.079inch |
| RoHS Compliant | Yes |
| Row Spacing | 0.079inch |
| Series | 1512 |
| Termination | Through Hole |
| RoHS | Compliant |
