
This 20-position 2-row shrouded header features 20 male pins with a contact mating length of 0.152inch and a pitch of 0.079inch. The header is made of copper alloy with gold plating and has a polyester insulation material. It is available in a package quantity of 500 and is packaged in a tray. The header meets UL flammability rating UL94 V-0 and is UL approved.
Checking distributor stock and pricing after the page loads.
| Approvals | UL |
| Color | Black, Beige |
| Contact Material | Copper Alloy |
| Contact Mating Length | 0.152inch |
| Contact Plating | Gold |
| Contact Type | Male Pin |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Housing Color | Black |
| Insulation Material | Polyester |
| Lead Free | Contains Lead |
| Mount | Through Hole |
| Number of Contacts | 20 |
| Number of Positions | 20 |
| Number of Rows | 2 |
| Package Quantity | 500 |
| Packaging | Tray |
| Pitch | 0.079inch |
| RoHS Compliant | No |
| Row Spacing | 0.079inch |
| Series | 1512 |
| Termination | Solder |
| Weight | 2lb |
| RoHS | Not Compliant |