20-position, 2-row male pin header for through-hole mounting. Features copper alloy contacts with gold plating, a 2mm pitch, and 0.079-inch row spacing. Rated for 1.5A maximum current and operates between -55°C and 105°C. The black polyester insulation housing is UL94 V-0 flammability rated.
Sign in to ask questions about the 3M 151220-8322-TB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
3M 151220-8322-TB technical specifications.
| Approvals | UL |
| Color | Black |
| Contact Material | Copper Alloy |
| Contact Mating Length | 0.13inch |
| Contact Plating | Gold |
| Contact Type | Male Pin |
| Depth | 3.94mm |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Housing Color | Black |
| Insulation Material | Polyester |
| Lead Free | Contains Lead |
| Lead Length | 3m |
| Length | 19.5mm |
| Max Current Rating | 1.5A |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Contacts | 20 |
| Number of Positions | 20 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 500 |
| Packaging | Tray |
| Pitch | 2mm |
| RoHS Compliant | No |
| Row Spacing | 0.079inch |
| Sensing Distance | 3m |
| Series | 1512 |
| Termination | Solder |
| Weight | 1.25lb |
| RoHS | Not Compliant |
Download the complete datasheet for 3M 151220-8322-TB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.