
24-position, two-part board connector with straight male pins for solder termination. Features a 2mm pitch and 0.079-inch row spacing, with gold-plated copper alloy contacts. Rated for 1.5A current and 500V, operating between -55°C and 105°C. This black, through-hole mount header offers a 0.152-inch mating length and is supplied in trays of 500.
Sign in to ask questions about the 3M 151224-8422-TB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
3M 151224-8422-TB technical specifications.
| Color | Black |
| Contact Gender | Male |
| Contact Material | Copper Alloy |
| Contact Mating Length | 0.152inch |
| Contact Plating | Gold |
| Contact Type | Male Pin |
| Current Rating | 1.5A |
| Depth | 3.94mm |
| Housing Color | Black |
| Length | 24mm |
| Max Current Rating | 1.5A |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Positions | 24 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 500 |
| Packaging | Tray |
| Pitch | 2mm |
| RoHS Compliant | No |
| Row Spacing | 0.079inch |
| Series | 1512 |
| Termination | Solder |
| Voltage Rating | 500V |
| Weight | 1.25lb |
| RoHS | Not Compliant |
Download the complete datasheet for 3M 151224-8422-TB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.