
26-position, 2-row unshrouded header with straight, through-hole mounting and solder termination. Features copper alloy contacts with gold plating, a 2mm pitch, and 0.079-inch row spacing. The black polyester insulation material has a UL94 V-0 flammability rating. Approved by UL, this male connector is supplied in trays of 250 units.
Sign in to ask questions about the 3M 151226-8322-TB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
3M 151226-8322-TB technical specifications.
| Approvals | UL |
| Color | Black |
| Contact Material | Copper Alloy |
| Contact Mating Length | 0.13inch |
| Contact Plating | Gold |
| Contact Type | Male Pin |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Housing Color | Black |
| Insulation Material | Polyester |
| Lead Free | Contains Lead |
| Lead Length | 3m |
| Length | 3m |
| Mount | Through Hole |
| Number of Contacts | 26 |
| Number of Positions | 26 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 250 |
| Packaging | Tray |
| Pitch | 0.079inch |
| RoHS Compliant | No |
| Row Spacing | 0.079inch |
| Sensing Distance | 3m |
| Series | 1512 |
| Termination | Solder |
| Weight | 1.25lb |
| RoHS | Not Compliant |
Download the complete datasheet for 3M 151226-8322-TB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.