This 30-position, 2-row through-hole connector features a black housing and is packaged in a bulk quantity of 500. The connector has a contact mating length of 0.13 inch and is made with a copper alloy contact material plated with gold. The connector is not RoHS compliant and contains lead, making it a non-lead-free component. It has a pitch of 0.079 inch and a row spacing of 0.079 inch, with a width of 3.99 mm and a height of 4.19 mm.
Sign in to ask questions about the 3M 151230-7322-TB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
3M 151230-7322-TB technical specifications.
| Color | Black |
| Contact Material | Copper Alloy |
| Contact Mating Length | 0.13inch |
| Contact Plating | Gold |
| Contact Type | Male Pin |
| Height | 4.19mm |
| Housing Color | Black |
| Lead Free | Contains Lead |
| Length | 30mm |
| Mount | Through Hole |
| Number of Positions | 30 |
| Number of Rows | 2 |
| Package Quantity | 500 |
| Packaging | Bulk |
| Pitch | 0.079inch |
| RoHS Compliant | No |
| Row Spacing | 0.079inch |
| Series | 1512 |
| Termination | Solder |
| Width | 3.99mm |
| RoHS | Not Compliant |
Download the complete datasheet for 3M 151230-7322-TB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.