
This 30-position 2-row male pin header has a current rating of 1.5A and is made of copper alloy with gold plating. It is available in a bulk packaging quantity of 300 pieces. The header has a black housing color and is lead free. It is designed for through hole mounting and has a pitch of 0.079inch and row spacing of 0.079inch.
Sign in to ask questions about the 3M 151230-7422-RB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
3M 151230-7422-RB technical specifications.
| Color | Black |
| Contact Material | Copper Alloy |
| Contact Mating Length | 0.152inch |
| Contact Plating | Gold |
| Contact Type | Male Pin |
| Current Rating | 1.5A |
| Gender | Male |
| Housing Color | Black |
| Lead Free | Lead Free |
| Mount | Through Hole |
| Number of Contacts | 30 |
| Number of Positions | 30 |
| Number of Rows | 2 |
| Package Quantity | 300 |
| Packaging | Bulk |
| Pitch | 0.079inch |
| RoHS Compliant | Yes |
| Row Spacing | 0.079inch |
| Series | 1512 |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for 3M 151230-7422-RB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.