This 30-position 2-row male pin header has a current rating of 1.5A and a voltage rating of 500V. It is made of copper alloy with gold plating and has a contact mating length of 0.152inch. The header is available in a package quantity of 300 and is packaged in bulk. It is lead-free and RoHS compliant, with a pitch of 0.079inch and a row spacing of 0.079inch. The header is suitable for through-hole mounting.
Sign in to ask questions about the 3M 151230-8422-RB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
3M 151230-8422-RB technical specifications.
| Color | Black |
| Contact Gender | Male |
| Contact Material | Copper Alloy |
| Contact Mating Length | 0.152inch |
| Contact Plating | Gold |
| Contact Type | Male Pin |
| Current Rating | 1.5A |
| Gender | Male |
| Housing Color | Black |
| Lead Free | Lead Free |
| Mount | Through Hole |
| Number of Contacts | 30 |
| Number of Positions | 30 |
| Number of Rows | 2 |
| Package Quantity | 300 |
| Packaging | Bulk |
| Pitch | 0.079inch |
| RoHS Compliant | Yes |
| Row Spacing | 0.079inch |
| Series | 1512 |
| Termination | Solder |
| Voltage Rating | 500V |
| RoHS | Compliant |
Download the complete datasheet for 3M 151230-8422-RB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.