This 40-position 2-row through-hole connector is manufactured by 3M and features a black housing with gold-plated copper alloy contacts. The connector has a contact mating length of 0.152inch and is available in a tray packaging with 315 pieces per package. The connector is 40mm long and 3.99mm wide, with a height of 4.19mm. It is designed for through-hole mounting and has a pitch of 0.079inch with a row spacing of 0.079inch.
Sign in to ask questions about the 3M 151240-7422-TH datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
3M 151240-7422-TH technical specifications.
| Color | Black |
| Contact Material | Copper Alloy |
| Contact Mating Length | 0.152inch |
| Contact Plating | Gold |
| Contact Type | Male Pin |
| Height | 4.19mm |
| Housing Color | Black |
| Lead Free | Contains Lead |
| Length | 40mm |
| Mount | Through Hole |
| Number of Positions | 40 |
| Number of Rows | 2 |
| Package Quantity | 315 |
| Packaging | Tray |
| Pitch | 0.079inch |
| RoHS Compliant | No |
| Row Spacing | 0.079inch |
| Series | 1512 |
| Termination | Solder |
| Width | 3.99mm |
| RoHS | Not Compliant |
Download the complete datasheet for 3M 151240-7422-TH to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.