
40-position, 2-row unshrouded header with straight, through-hole mounting and solder termination. Features copper alloy male pins with gold plating, a 2mm pitch, and 0.079-inch row spacing. Rated for 1.5A current and 500V voltage, operating between -55°C and 105°C. Housing is black with a 3.94mm depth and 40mm length.
Sign in to ask questions about the 3M 151240-8422-TB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
3M 151240-8422-TB technical specifications.
| Color | Black |
| Contact Gender | Male |
| Contact Material | Copper Alloy |
| Contact Mating Length | 0.152inch |
| Contact Plating | Gold |
| Contact Type | Male Pin |
| Current Rating | 1.5A |
| Depth | 3.94mm |
| Housing Color | Black |
| Length | 40mm |
| Max Current Rating | 1.5A |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Positions | 40 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 252 |
| Packaging | Tray |
| Pitch | 2mm |
| RoHS Compliant | No |
| Row Spacing | 0.079inch |
| Series | 1512 |
| Termination | Solder |
| Voltage Rating | 500V |
| RoHS | Not Compliant |
Download the complete datasheet for 3M 151240-8422-TB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.