Conn Unshrouded Header HDR 48 POS 2mm Solder RA Thru-Hole
3M 151248-7321-TH technical specifications.
| Contact Plating | Gold |
| Mount | Through Hole |
| Number of Contacts | 48 |
| Number of Rows | 2 |
| Packaging | Bulk |
| Pitch | 2mm |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Termination | Solder |
| RoHS | Not CompliantNo |
Download the complete datasheet for 3M 151248-7321-TH to view detailed technical specifications.
No datasheet is available for this part.