This 48-contact connector features a 2mm pitch and is designed for through hole mounting. The contacts are plated with gold, and the termination is solder. The connector is available in bulk packaging and is not radiation hardened or RoHS compliant.
3M 151248-7421-TB technical specifications.
| Contact Plating | Gold |
| Mount | Through Hole |
| Number of Contacts | 48 |
| Number of Rows | 2 |
| Packaging | Bulk |
| Pitch | 2mm |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Termination | Solder |
| RoHS | Not CompliantNo |
Download the complete datasheet for 3M 151248-7421-TB to view detailed technical specifications.
No datasheet is available for this part.