This 2-row, 48-contact connector features gold-plated contacts and a through-hole mount. It is available in bulk packaging with a 2mm pitch. The connector is not radiation hardened and is not RoHS compliant.
3M 151248-8321-TH technical specifications.
| Contact Plating | Gold |
| Mount | Through Hole |
| Number of Contacts | 48 |
| Number of Rows | 2 |
| Packaging | Bulk |
| Pitch | 2mm |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Termination | Solder |
| RoHS | Not CompliantNo |
Download the complete datasheet for 3M 151248-8321-TH to view detailed technical specifications.
No datasheet is available for this part.