This 48-position 2-row shrouded header is manufactured by 3M and features a black color with gold contact plating. It has a contact mating length of 0.13inch and a pitch of 0.079inch. The header is available in a bulk packaging quantity of 200 pieces and is RoHS compliant. It is designed for through hole mount and has a termination of solder.
3M 151248-8322-RB technical specifications.
| Color | Black |
| Contact Mating Length | 0.13inch |
| Contact Plating | Gold |
| Contact Type | Male Pin |
| Gender | Male |
| Mount | Through Hole |
| Number of Contacts | 48 |
| Number of Positions | 48 |
| Number of Rows | 2 |
| Package Quantity | 200 |
| Packaging | Bulk |
| Pitch | 0.079inch |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Row Spacing | 0.079inch |
| Series | 1512 |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for 3M 151248-8322-RB to view detailed technical specifications.
No datasheet is available for this part.