This 50-position 2-row surface mount rectangular connector features a 0.079inch pitch and a black housing. The contact material is copper alloy with a gold plating, and the contact type is male pin. The connector is lead free and has a packaging of cut tape. It is available in a series of 1512 and has a termination of solder.
3M 151250-2420-RB-WF technical specifications.
| Color | Black |
| Contact Material | Copper Alloy |
| Contact Mating Length | 0.152inch |
| Contact Plating | Gold |
| Contact Type | Male Pin |
| Height | 1.5mm |
| Housing Color | Black |
| Lead Free | Lead Free |
| Length | 50mm |
| Mount | Surface Mount |
| Number of Positions | 50 |
| Number of Rows | 2 |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| Pitch | 0.079inch |
| Row Spacing | 0.079inch |
| Series | 1512 |
| Termination | Solder |
| Width | 3.94mm |
| RoHS | Compliant |
Download the complete datasheet for 3M 151250-2420-RB-WF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.