Conn Unshrouded Header HDR 56 POS 2mm Solder ST SMD Tray
Checking distributor stock and pricing after the page loads.
| Contact Plating | Gold |
| Number of Contacts | 56 |
| Number of Rows | 2 |
| Packaging | Bulk |
| Pitch | 2mm |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Termination | Solder |
| RoHS | Not CompliantNo |