The 3M 151256-7322-RB connector features gold contact plating and a bulk packaging style. It has 56 contacts arranged in 2 rows with a 2mm pitch. This connector is not radiation hardened and is compliant with RoHS regulations. It is designed for through hole mounting and termination via solder.
Checking distributor stock and pricing after the page loads.
| Contact Plating | Gold |
| Mount | Through Hole |
| Number of Contacts | 56 |
| Number of Rows | 2 |
| Packaging | Bulk |
| Pitch | 2mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |