
This 56-position 2-row shrouded header features black color and gold contact plating. It has a contact mating length of 0.13 inch and a pitch of 0.079 inch. The header is designed for through hole mount and is available in a package quantity of 200. It is compliant with RoHS regulations and is not radiation hardened.
3M 151256-8322-RB technical specifications.
| Color | Black |
| Contact Mating Length | 0.13inch |
| Contact Plating | Gold |
| Contact Type | Male Pin |
| Mount | Through Hole |
| Number of Contacts | 56 |
| Number of Positions | 56 |
| Number of Rows | 2 |
| Package Quantity | 200 |
| Packaging | Bulk |
| Pitch | 0.079inch |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Row Spacing | 0.079inch |
| Series | 1512 |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for 3M 151256-8322-RB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
