The 3M 151256-8322-TB is a 56-contact connector with a 2mm pitch, designed for through-hole mounting. It features gold contact plating and is packaged in bulk. The connector is not radiation hardened and is not RoHS compliant.
3M 151256-8322-TB technical specifications.
| Contact Plating | Gold |
| Mount | Through Hole |
| Number of Contacts | 56 |
| Number of Rows | 2 |
| Packaging | Bulk |
| Pitch | 2mm |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Termination | Solder |
| RoHS | Not CompliantNo |
Download the complete datasheet for 3M 151256-8322-TB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.