
60-position, 2-row male pin header for through-hole mounting. Features gold-plated copper alloy contacts with a 0.13-inch mating length and 0.079-inch pitch. Straight orientation, black housing, and solder termination. Rated for 1.5A maximum current and operates between -55°C and 105°C.
Sign in to ask questions about the 3M 151260-8322-TH datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
3M 151260-8322-TH technical specifications.
| Color | Black |
| Contact Material | Copper Alloy |
| Contact Mating Length | 0.13inch |
| Contact Plating | Gold |
| Contact Type | Male Pin |
| Depth | 3.94mm |
| Housing Color | Black |
| Lead Free | Contains Lead |
| Length | 60.5mm |
| Max Current Rating | 1.5A |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Positions | 60 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 168 |
| Packaging | Bulk |
| Pitch | 0.079inch |
| RoHS Compliant | No |
| Row Spacing | 0.079inch |
| Series | 1512 |
| Termination | Solder |
| Width | 3.94mm |
| RoHS | Not Compliant |
Download the complete datasheet for 3M 151260-8322-TH to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
