
10-position, 2-row female socket connector with 2mm pitch and row spacing, designed for 28AWG ribbon wire termination via Insulation Displacement Technology (IDT). Features gold-plated copper alloy contacts for reliable connectivity, a grey UL94 V-0 rated housing, and a right-angle, free-hanging mount. Operates within a temperature range of -55°C to 105°C with a current rating of 1.25A.
3M 152210-0103-GB technical specifications.
| Color | Grey |
| Contact Gender | Female |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Contact Type | Female Socket |
| Current Rating | 1.25A |
| Depth | 4.9mm |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Housing Color | Grey |
| Lead Free | Lead Free |
| Max Current Rating | 1A |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Free Hanging |
| Number of Contacts | 10 |
| Number of Positions | 10 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Package Quantity | 125 |
| Packaging | Bulk |
| Pitch | 2mm |
| Row Spacing | 2mm |
| Series | 1522 |
| Termination | IDT |
| Wire/Cable Gauge | 28AWG |
| Wire/Cable Type | Ribbon |
| RoHS | Compliant |
Download the complete datasheet for 3M 152210-0103-GB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.