
20-position, 2mm pitch IDC socket connector with a right-angle orientation. Features female copper alloy contacts with gold plating, housed in grey polyester for a free-hanging mount. Rated for 1A maximum current and operating temperatures from -55°C to 105°C, with UL94 V-0 flammability. Designed for 28AWG ribbon wire termination.
3M 152220-0100-GB technical specifications.
| Approvals | UL |
| Color | Grey |
| Contact Gender | Female |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Contact Type | Female Socket |
| Depth | 4.9mm |
| Flammability Rating | UL94 V-0 |
| Gender | Receptacle |
| Housing Color | Grey |
| Insulation Material | Polyester |
| Lead Free | Lead Free |
| Lead Length | 3m |
| Length | 25.1mm |
| Max Current Rating | 1A |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Free Hanging |
| Number of Contacts | 20 |
| Number of Positions | 20 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Package Quantity | 125 |
| Packaging | Bulk |
| Pitch | 2mm |
| Sensing Distance | 3m |
| Series | 1522 |
| Termination | IDC |
| Wire/Cable Gauge | 28AWG |
| Wire/Cable Type | Ribbon |
| RoHS | Compliant |
Download the complete datasheet for 3M 152220-0100-GB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.