40-position, 2-row right-angle receptacle connector with IDC termination for 28AWG ribbon wire. Features copper alloy contacts with gold plating and a grey housing. Rated for 1A maximum current and operates between -55°C and 105°C. This free-hanging connector has a pitch of 0.079 inches and a row spacing of 0.079 inches.
3M 152240-0010-GB technical specifications.
| Color | Grey |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Contact Type | Female Socket |
| Depth | 4.9mm |
| Gender | Female |
| Height | 7.4mm |
| Housing Color | Grey |
| Lead Free | Contains Lead |
| Length | 45mm |
| Max Current Rating | 1A |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Free Hanging |
| Number of Positions | 40 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Package Quantity | 125 |
| Packaging | Bulk |
| Pitch | 0.079inch |
| Row Spacing | 0.079inch |
| Series | 1522 |
| Termination | IDC |
| Width | 4.1mm |
| Wire/Cable Gauge | 28AWG |
| Wire/Cable Type | Ribbon |
| RoHS | Compliant |
Download the complete datasheet for 3M 152240-0010-GB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.