44-position, 2-row right-angle IDC cable mount receptacle with 2mm pitch and 2mm row spacing. Features female socket contacts made of copper alloy with gold plating, rated for 1A maximum current. Operating temperature range from -55°C to 105°C. Housing is grey, UL94 V-0 flammability rated, and lead-free. Designed for 28AWG ribbon wire/cable.
3M 152244-0113GB technical specifications.
| Color | Grey |
| Contact Gender | Female |
| Contact Material | Copper Alloy, Copper |
| Contact Plating | Gold |
| Contact Type | Female Socket |
| Current Rating | 1.25A |
| Depth | 4.9mm |
| Flammability Rating | UL94 V-0 |
| Gender | Receptacle |
| Housing Color | Grey |
| Lead Free | Lead Free |
| Length | 49mm |
| Max Current Rating | 1A |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Free Hanging |
| Number of Positions | 44 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Package Quantity | 125 |
| Packaging | Bulk |
| Pitch | 2mm |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Row Spacing | 2mm |
| Series | 1522 |
| Termination | IDC |
| Wire/Cable Gauge | 28AWG |
| Wire/Cable Type | Ribbon |
| RoHS | Compliant |
Download the complete datasheet for 3M 152244-0113GB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.