50-position, 2-row female socket connector with IDC termination for 28AWG ribbon wire. Features gold-plated copper alloy contacts and a grey housing. Designed for free-hanging, right-angle mounting with a 0.079-inch pitch and row spacing. Operating temperature range from -55°C to 105°C with a 1A maximum current rating.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the 3M 152250-0010-GB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Color | Grey |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Contact Type | Female Socket |
| Depth | 4.9mm |
| Gender | Female |
| Height | 7.4mm |
| Housing Color | Grey |
| Lead Free | Contains Lead |
| Length | 55mm |
| Max Current Rating | 1A |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Free Hanging |
| Number of Positions | 50 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Package Quantity | 125 |
| Packaging | Bulk |
| Pitch | 0.079inch |
| Row Spacing | 0.079inch |
| Series | 1522 |
| Termination | IDC |
| Width | 4.1mm |
| Wire/Cable Gauge | 28AWG |
| Wire/Cable Type | Ribbon |
| RoHS | Compliant |
Download the complete datasheet for 3M 152250-0010-GB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.