50-position, 2-row right-angle receptacle connector featuring IDC termination for 28AWG ribbon wire. This female socket connector utilizes a copper alloy contact material with gold plating, rated for a maximum current of 1A and operating temperatures from -55°C to 105°C. The grey housing measures 55mm in length, 7.4mm in height, and 4.1mm in width, with a depth of 4.9mm. Designed for free hanging mounting with a 0.079-inch pitch and row spacing.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the 3M 152250-0010-GG datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Color | Grey |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Contact Type | Female Socket |
| Depth | 4.9mm |
| Gender | Female |
| Height | 7.4mm |
| Housing Color | Grey |
| Lead Free | Contains Lead |
| Length | 55mm |
| Max Current Rating | 1A |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Free Hanging |
| Number of Positions | 50 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Package Quantity | 125 |
| Packaging | Bulk |
| Pitch | 0.079inch |
| Row Spacing | 0.079inch |
| Series | 1522 |
| Termination | IDC |
| Width | 4.1mm |
| Wire/Cable Gauge | 28AWG |
| Wire/Cable Type | Ribbon |
| RoHS | Compliant |
Download the complete datasheet for 3M 152250-0010-GG to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.