This 4-position surface mount female socket header is made of copper alloy with a gold plating and has a black housing. It is lead-free and RoHS compliant. The header has a pitch of 0.079inch and a row spacing of 0.079inch. It is designed for surface mount applications and can operate between -55°C and 105°C with a maximum current rating of 1A.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the 3M 153204-2000-RB-WA datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Color | Black |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Contact Type | Female Socket |
| Depth | 4.01mm |
| Gender | Female |
| Housing Color | Black |
| Lead Free | Lead Free |
| Length | 3.96mm |
| Max Current Rating | 1A |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Positions | 4 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Pitch | 0.079inch |
| RoHS Compliant | Yes |
| Row Spacing | 0.079inch |
| Series | 1532 |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for 3M 153204-2000-RB-WA to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
