This 6-position shrouded header features a 2-row design with a maximum operating temperature of 105°C and a minimum operating temperature of -55°C. It is rated for 500V DC and is suitable for surface mount applications. The header is made from copper alloy with a gold finish and has a polymer insulation material. It is lead-free and RoHS compliant, packaged in cut tape with 2400 pieces per reel.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the 3M 153206-2000-RB-WA datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Contact Finish - Mating | GOLD |
| Contact Material | Copper Alloy |
| Contact Shape | Square |
| Contact Type | Female Socket |
| Flammability Rating | UL94 V-0 |
| Height | 3.28mm |
| Housing Color | Black |
| Insulation Color | Black |
| Insulation Material | Polymer |
| Lead Free | Lead Free |
| Length | 6mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Positions | 6 |
| Number of Rows | 2 |
| Package Quantity | 2400 |
| Packaging | Cut Tape |
| RoHS Compliant | Yes |
| Series | 1532 |
| Termination | Solder |
| DC Rated Voltage | 500V |
| Width | 4.01mm |
| RoHS | Compliant |
Download the complete datasheet for 3M 153206-2000-RB-WA to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.