
3M 153208-2000-RB technical specifications.
| Color | Black |
| Contact Gender | Female |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Contact Type | Female Socket |
| Depth | 4.01mm |
| Gender | Female |
| Housing Color | Black |
| Length | 7.87mm |
| Max Current Rating | 1A |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Positions | 8 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 476 |
| Packaging | Tray |
| Pitch | 2mm |
| RoHS Compliant | Yes |
| Row Spacing | 0.079inch |
| Series | 1532 |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for 3M 153208-2000-RB to view detailed technical specifications.
No datasheet is available for this part.