8-position, 2-row female socket strip with 2mm pitch, designed for straight, surface mount termination. Features gold-plated copper alloy contacts with a square shape, rated for 1A current and 500V DC. Operates across a -55°C to 105°C temperature range, with a UL94 V-0 flammability rating. The black polymer housing ensures durability and lead-free, RoHS compliant construction.
Checking distributor stock and pricing after the page loads.
| Contact Finish - Mating | GOLD |
| Contact Gender | Female |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Contact Shape | Square |
| Contact Type | Female Socket |
| Current Rating | 1A |
| Depth | 4.01mm |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Height | 3.28mm |
| Housing Color | Black |
| Insulation Color | Black |
| Insulation Material | Polymer |
| Lead Free | Lead Free |
| Length | 8mm |
| Max Current Rating | 1A |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Positions | 8 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 476 |
| Packaging | Bulk |
| Pitch | 2mm |
| RoHS Compliant | Yes |
| Series | 1532 |
| Termination | Solder |
| DC Rated Voltage | 500V |
| Width | 4.01mm |
| RoHS | Compliant |