
10-position, 2-row shrouded header receptacle with a 2mm pitch. Features female socket contacts made of copper alloy with gold plating for mating surfaces. Surface mountable with straight, solder termination and a DC rated voltage of 500V. Constructed with a black polymer insulation material, achieving a UL94 V-0 flammability rating. Operates within a temperature range of -55°C to 105°C and supports a maximum current rating of 1A. Packaged on tape and reel.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the 3M 153210-2000-RB-WB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Contact Finish - Mating | GOLD |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Contact Shape | Square |
| Contact Type | Female Socket |
| Depth | 4.01mm |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Housing Color | Black |
| Insulation Color | Black |
| Insulation Material | Polymer |
| Length | 9.88mm |
| Max Current Rating | 1A |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Positions | 10 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 2400 |
| Packaging | Tape and Reel |
| Pitch | 2mm |
| RoHS Compliant | Yes |
| Series | 1532 |
| Termination | Solder |
| DC Rated Voltage | 500V |
| RoHS | Compliant |
Download the complete datasheet for 3M 153210-2000-RB-WB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.