
10-position, 2-row rectangular connector with a 2mm pitch, designed for surface mount applications. Features gold-plated copper alloy female sockets with square contacts, offering a maximum current rating of 1A and a DC rated voltage of 500V. The straight, surface-mount connector has a black polymer housing and insulation, with a flammability rating of UL94 V-0. Operating temperature range is -55°C to 105°C.
3M 153210-2020-RB technical specifications.
| Contact Finish - Mating | GOLD |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Contact Shape | Square |
| Contact Type | Female Socket |
| Depth | 4.01mm |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Height | 3.28mm |
| Housing Color | Black |
| Insulation Color | Black |
| Insulation Material | Polymer |
| Lead Free | Lead Free |
| Length | 9.88mm |
| Max Current Rating | 1A |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Positions | 10 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 378 |
| Packaging | Bulk |
| Pitch | 2mm |
| RoHS Compliant | Yes |
| Series | 1532 |
| Termination | Solder |
| DC Rated Voltage | 500V |
| Width | 4.01mm |
| RoHS | Compliant |
Download the complete datasheet for 3M 153210-2020-RB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.