
14-position, 2-row female socket header for surface mount applications. Features a 2mm pitch and 0.079-inch row spacing, with gold-plated copper alloy contacts. Rated for 1A maximum current and operates between -55°C and 105°C. Straight orientation, lead-free, and RoHS compliant.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the 3M 153214-2000-RB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Color | Black |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Contact Type | Female Socket |
| Depth | 4.01mm |
| Gender | Female |
| Height | 3.28mm |
| Housing Color | Black |
| Lead Free | Lead Free |
| Length | 13.87mm |
| Max Current Rating | 1A |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Positions | 14 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 266 |
| Packaging | Tray |
| Pitch | 0.079inch |
| RoHS Compliant | Yes |
| Row Spacing | 0.079inch |
| Series | 1532 |
| Termination | Solder |
| Width | 4.01mm |
| RoHS | Compliant |
Download the complete datasheet for 3M 153214-2000-RB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.