
14-position, 2-row rectangular receptacle connector with gold-plated copper alloy female socket contacts. Features a 2mm pitch and 0.079-inch row spacing, designed for surface mount termination. Rated for 1A current and 500V DC, with a temperature range of -55°C to 105°C. The black polymer housing offers UL94 V-0 flammability rating.
3M 153214-2000-RB-WB technical specifications.
| Color | Black |
| Contact Finish - Mating | GOLD |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Contact Shape | Square |
| Contact Type | Female Socket |
| Current Rating | 1A |
| Depth | 4.01mm |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Housing Color | Black |
| Insulation Color | Black |
| Insulation Material | Polymer |
| Lead Free | Lead Free |
| Length | 13.87mm |
| Max Current Rating | 1A |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Contacts | 14 |
| Number of Positions | 14 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Pitch | 2mm |
| RoHS Compliant | Yes |
| Row Spacing | 0.079inch |
| Series | 1532 |
| Termination | Solder |
| DC Rated Voltage | 500V |
| Width | 4.01mm |
| RoHS | Compliant |
Download the complete datasheet for 3M 153214-2000-RB-WB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
