14-position, 2-row shrouded header with straight, surface mount orientation. Features copper alloy contacts with gold plating, rated for 1A maximum current and operating temperatures from -55°C to 105°C. This female socket strip has a 2mm pitch and 0.079-inch row spacing, with a black housing and lead-free, RoHS-compliant construction. Termination is via solder, and it is supplied in a tray package of 266 units.
3M 153214-2020-RB technical specifications.
| Color | Black |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Contact Type | Female Socket |
| Depth | 4.01mm |
| Gender | Female |
| Housing Color | Black |
| Lead Free | Lead Free |
| Length | 13.87mm |
| Max Current Rating | 1A |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Positions | 14 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 266 |
| Packaging | Tray |
| Pitch | 0.079inch |
| RoHS Compliant | Yes |
| Row Spacing | 0.079inch |
| Series | 1532 |
| Termination | Solder |
| Width | 4.01mm |
| RoHS | Compliant |
Download the complete datasheet for 3M 153214-2020-RB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.