22-position, 2-row female socket header with a 2mm pitch, designed for straight, surface mount termination. Features gold-plated copper alloy square contacts and a black polymer housing with UL94 V-0 flammability rating. Operates within a temperature range of -55°C to 105°C, with a maximum current rating of 1A and a DC rated voltage of 500V.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the 3M 153222-2000-RB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Contact Finish - Mating | GOLD |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Contact Shape | Square |
| Contact Type | Female Socket |
| Depth | 6.3mm |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Housing Color | Black |
| Insulation Color | Black |
| Insulation Material | Polymer |
| Length | 21.87mm |
| Max Current Rating | 1A |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Positions | 22 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 336 |
| Packaging | Tray |
| Pitch | 2mm |
| RoHS Compliant | Yes |
| Series | 1532 |
| Termination | Solder |
| DC Rated Voltage | 500V |
| RoHS | Compliant |
Download the complete datasheet for 3M 153222-2000-RB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.