This 30-position 2-row surface mount connector features a gold-plated mating contact finish, copper alloy contact material, and a square contact shape. The connector is rated for a maximum operating temperature of 105°C and a minimum operating temperature of -55°C. It has a black housing color and black insulation color, with a polymer insulation material. The connector is not RoHS compliant and contains lead, and is packaged in a tray.
Sign in to ask questions about the 3M 153230-2020-TH datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
3M 153230-2020-TH technical specifications.
| Contact Finish - Mating | GOLD |
| Contact Material | Copper Alloy |
| Contact Shape | Square |
| Contact Type | Female Socket |
| Flammability Rating | UL94 V-0 |
| Height | 3.28mm |
| Housing Color | Black |
| Insulation Color | Black |
| Insulation Material | Polymer |
| Lead Free | Contains Lead |
| Length | 30mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Positions | 30 |
| Number of Rows | 2 |
| Packaging | Tray |
| RoHS Compliant | No |
| Series | 1532 |
| Termination | Solder |
| DC Rated Voltage | 500V |
| Width | 4.01mm |
| RoHS | Not Compliant |
Download the complete datasheet for 3M 153230-2020-TH to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.