
42-position, 2-row female socket strip for board-to-board applications. Features a 2mm pitch and straight, surface-mount orientation with solder termination. Constructed with a copper alloy contact material and gold plating for reliable conductivity. Operates within a temperature range of -55°C to 105°C with a maximum current rating of 1A. The black housing is lead-free and RoHS compliant, supplied in a tray package.
3M 153242-2020-RB technical specifications.
| Color | Black |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Contact Type | Female Socket |
| Depth | 4.01mm |
| Gender | Female |
| Height | 3.28mm |
| Housing Color | Black |
| Lead Free | Lead Free |
| Length | 41.88mm |
| Max Current Rating | 1A |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Positions | 42 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 84 |
| Packaging | Tray |
| Pitch | 0.079inch |
| RoHS Compliant | Yes |
| Row Spacing | 0.079inch |
| Series | 1532 |
| Termination | Solder |
| Width | 4.01mm |
| RoHS | Compliant |
Download the complete datasheet for 3M 153242-2020-RB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.