
50-position, 2-row female socket strip for board-to-board applications. Features straight, surface mount termination with a 2mm pitch and gold-plated copper alloy contacts. Rated for 1A maximum current and 500V DC, operating between -55°C and 105°C. Constructed with a black polymer housing and insulation, meeting UL94 V-0 flammability standards. Lead-free and RoHS compliant.
3M 153250-2020-RB technical specifications.
| Contact Finish - Mating | GOLD |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Contact Shape | Square |
| Contact Type | Female Socket |
| Depth | 4.01mm |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Height | 3.28mm |
| Housing Color | Black |
| Insulation Color | Black |
| Insulation Material | Polymer |
| Lead Free | Lead Free |
| Length | 49.89mm |
| Max Current Rating | 1A |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Positions | 50 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 70 |
| Packaging | Tray |
| Pitch | 2mm |
| RoHS Compliant | Yes |
| Series | 1532 |
| Termination | Solder |
| DC Rated Voltage | 500V |
| Width | 4.01mm |
| RoHS | Compliant |
Download the complete datasheet for 3M 153250-2020-RB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
